Blore Bowron A2075 Chassis Transformer 230V 50VA 15V+15V

Image Representative of Range

Blore Bowron A2075 Chassis Transformer 230V 50VA 15V+15V

Blore Bowron
Standard range
Order Code:

88-3441

Brand: Blore Bowron MPN: A2075
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 15V 2 x 24V
Qty Unit Price (Ex VAT)
1+ £21.59
Price per unit Ex VAT
7 in stock, despatched same dayAdditional quantity lead time 3 weeks

High-quality British-made chassis mount single primary winding 230V 50VA transformer from Blore Bowron, producing 2x15V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 50VA power rating
  • 2x15V secondary voltage
  • 10% regulation
  • 93.9mm fixing centres
  • 79mm long, 60mm wide, 66mm high
  • Weight 0.98kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A2075

Height 66mm
Length 79mm
Power 50VA
Primary Voltage 230V
Secondary Voltage 2 x 15V
Weight 0.98kg
Width 60mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, October 28, 2013 | Question by: Rapid Customer | Product code: 88-3441
Q. How many amps output would this transformer give per secondry output
A. Hi Paul. Thank you for your question. This would offer approximately 1.65 per winding.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C