High-quality British-made chassis mount single primary winding 230V 50VA transformer from Blore Bowron, producing 2x18V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.
- 230V primary voltage
- 50VA power rating
- 2x18V secondary voltage
- 10% regulation
- 93.9mm fixing centres
- 79mm long, 60mm wide, 66mm high
- Weight 0.98kg
- Suitable for 50/60Hz operations
- Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
- Double section bobbins constructed with fully shrouded windings
- Flame retardant to UL 94V-0
- Fitted with solder tags and push on terminations
- U clamp fixing
- Manufacturer's part A2076
Height | 66mm |
Length | 79mm |
Power | 50VA |
Primary Voltage | 230V |
Secondary Voltage | 2 x 18V |
Weight | 0.98kg |
Width | 60mm |
---|