Blore Bowron A2078 Chassis Transformer 230V 50VA 24V+24V

Image Representative of Range

Blore Bowron A2078 Chassis Transformer 230V 50VA 24V+24V

Blore Bowron
Standard range
Order Code:

88-3444

Brand: Blore Bowron MPN: A2078
  • Quickly find another product in this range by Secondary Voltage:

    2 x 12V 2 x 15V 2 x 24V
Qty Unit Price (Ex VAT)
1+ £19.99
Price per unit Ex VAT
5 in stock, despatched same dayAdditional quantity lead time 3 weeks

High-quality British-made chassis mount single primary winding 230V 50VA transformer from Blore Bowron, producing 2x24V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 50VA power rating
  • 2x24V secondary voltage
  • 10% regulation
  • 93.9mm fixing centres
  • 79mm long, 60mm wide, 66mm high
  • Weight 0.98kg
  • Suitable for 50/60Hz operations
  • Manufactured and tested in accordance with B3535, EN60950 and EN60742 (requires additional fuse protection)
  • Double section bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Fitted with solder tags and push on terminations
  • U clamp fixing
  • Manufacturer's part A2078

Height 66mm
Length 79mm
Power 50VA
Primary Voltage 230V
Secondary Voltage 2 x 24V
Weight 0.98kg
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C