Blore Bowron A2026 PCB Transformer 230V 12VA 18V+18V

Blore Bowron A2026 PCB Transformer 230V 12VA 18V+18V

Blore Bowron
Order Code:

88-3537

Brand: Blore Bowron MPN: A2026

Discontinued


High-quality British-made single primary winding 230V 12VA PCB mounting mains transformer from Blore Bowron, producing 2x18V secondary voltage. Suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • 230V primary voltage
  • 12VA power rating
  • 2x18V secondary voltage
  • 5mm pitch
  • 54mm long, 45mm wide, 39mm high
  • Weight 0.31kg
  • Manufactured and tested in accordance with B3535, EN60905 and EN60742 (requires additional fuse protection)
  • Double section metric bobbins constructed with fully shrouded windings
  • Flame retardant to UL 94V-0
  • Manufacturer's part A2026
Height 39mm
Length 54mm
Power 12VA
Primary Voltage 230V
Secondary Voltage 2 x 18V
Weight 0.31kg
Width 45mm

Questions

*Question functionality currently disabled
Saturday, April 5, 2014 | Question by: Rapid Customer | Product code: 88-3537
Q. 18V+18V 12VA. Are the secondary windings 12VA each or is that the overall VA rating across the 2 (making each winding 6VA)?
A. Hi Simon. Thank you for your question. The secondary windings are rated at a total of 12VA so as there are two windings they are rated at 6VA each, in order to achieve the full 12VA the secondary windings would need to be wired in parallel.

Reviews

Be the first to submit a review

Trustpilot