Vigortronix VTX-126-006-420 Chassis Transformer 2x115V 6VA 20V+20V

Vigortronix VTX-126-006-420 Chassis Transformer 2x115V 6VA 20V+20V

Vigortronix
Standard range
Order Code:

88-3960

Brand: Vigortronix MPN: VTX-126-006-420
Qty Unit Price (Ex VAT)
1+ £8.58
25+ £7.83
50+ £7.32
100+ £6.82
Price per unit Ex VAT
3 in stock, despatched same dayAdditional 2 due on 07/05/2025

A comprehensive range of chassis mounting transformers with dual (115V+115V) primary windings suitable for 50/60Hz operations and twin independent secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 6VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 37mm
Length 45mm
Power 6VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 20V
Weight 0.17kg
Width 36mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C