Site: Industry
Currency: GBP    
Vigortronix VTX-126-012-406 Chassis Transformer 2x115V 12VA 6V+6V

Vigortronix VTX-126-012-406 Chassis Transformer 2x115V 12VA 6V+6V

Vigortronix
Standard range
Order Code:

88-3962

Brand: Vigortronix MPN: VTX-126-012-406
Qty Unit Price (Ex VAT)
1+ £11.67
25+ £10.64
50+ £9.97
100+ £9.27
Price per unit Ex VAT
4 in stock, despatched same dayAdditional quantity lead time 14 days

A comprehensive range of chassis mounting transformers with dual (115V+115V) primary windings suitable for 50/60Hz operations and twin independent secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 12VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 50mm
Length 60mm
Power 12VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 6V
Weight 0.39kg
Width 45mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C