Vigortronix VTX-126-050-412 Chassis Transformer 2x115V 50VA12V+12V

Vigortronix VTX-126-050-412 Chassis Transformer 2x115V 50VA12V+12V

Vigortronix
Standard range
Order Code:

88-3981

Brand: Vigortronix MPN: VTX-126-050-412
Qty Unit Price (Ex VAT)
1+ £27.66
25+ £23.99
50+ £21.56
100+ £21.20
Price per unit Ex VAT
3 in stock, despatched same dayAdditional quantity lead time 14 days

A comprehensive range of chassis mounting transformers with dual (115V+115V) primary windings suitable for 50/60Hz operations and twin independent secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 50VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 65mm
Length 79mm
Power 50VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 0.985kg
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C