Site: Industry
Currency: GBP    
Vigortronix VTX-126-075-409 Chassis Transformer 2x115V 75VA 9V+9V

Image Representative of Range

Vigortronix VTX-126-075-409 Chassis Transformer 2x115V 75VA 9V+9V

Vigortronix
Extended range
Order Code:

88-3987

Brand: Vigortronix MPN: VTX-126-075-409
Qty Unit Price (Ex VAT)
1+ £44.30
25+ £35.82
50+ £30.18
100+ £29.66
Price per unit Ex VAT
Available to back orderBack-order availability date - 29/07/2025

A comprehensive range of chassis mounting transformers with dual (115V+115V) primary windings suitable for 50/60Hz operations and twin independent secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 75VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 75mm
Length 89mm
Power 75VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 9V
Weight 1.4kg
Width 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C