Site: Industry
Currency: GBP    
Vigortronix VTX-126-100-412 Chassis Transformer 2x115V 100VA 12V+12V

Vigortronix VTX-126-100-412 Chassis Transformer 2x115V 100VA 12V+12V

Vigortronix
Order Code:

88-3994

Brand: Vigortronix MPN: VTX-126-100-412

Discontinued


A comprehensive range of chassis mounting transformers with dual (115V+115V) primary windings suitable for 50/60Hz operations and twin independent secondary windings suitable for connecting in series, parallel or centre tap, giving a wide range of output voltage and current combinations.


  • High quality transformer
  • Double section metric bobbins
  • Power: 100VA 50/60Hz
  • Temperature class: - Class B (130 OC)
  • Dielectric strength: 3750Vrms
  • Manufactured and tested in accordance to EN60950, CE
Height 75mm
Length 89mm
Power 100VA
Primary Voltage 2 x 115V
Secondary Voltage 2 x 12V
Weight 1.55kg
Width 65mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C