Site: Industry
Currency: GBP    
ACT POO400IOEDAFL-PF 4.0MHz S/mount Crystal

ACT POO400IOEDAFL-PF 4.0MHz S/mount Crystal

ACT
Standard range
Order Code:

90-1904

Brand: ACT MPN: POO400IOEDAFL-PF
  • Quickly find another product in this range by Frequency:

Qty Unit Price (Ex VAT)
1+ £0.682
25+ £0.569
100+ £0.469
Price per unit Ex VAT
331 in stock, despatched same dayAdditional quantity lead time 9 weeks

A cost-effective 4MHz surface mount crystal from ACT small enough to fit most applications including many hand-held units.


  • Tolerance 30ppm
  • Load capacitance 30pF
  • Case dimensions: 13.0 x 3.81 x 4.0mm
  • 2 pad fixing
  • Suitable for applications in communications, industrial controls, microprocessor systems, vending, security and access control
Case SMD crystal HC49 / US-SMX
Frequency 4MHz

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C