A cost-effective 4.9152MHz surface mount crystal from ACT small enough to fit most applications including many hand-held units.
- Tolerance 30ppm
- Load capacitance 30pF
- Case dimensions: 13.0 x 3.81 x 4.0mm
- 2 pad fixing
- Suitable for applications in communications, industrial controls, microprocessor systems, vending, security and access control
Case | SMD crystal HC49 / US-SMX |
Frequency | 4.915MHz |
---|