Site: Industry
Currency: GBP    
ACT PO1105IOEDAFL-PF 11.0592MHz S/mount Crystal

ACT PO1105IOEDAFL-PF 11.0592MHz S/mount Crystal

ACT
Order Code:

90-1920

Brand: ACT MPN: PO1105IOEDAFL-PF

Discontinued


A cost-effective 11.0592MHz surface mount crystal from ACT small enough to fit most applications including many hand-held units.


  • Tolerance 30ppm
  • Load capacitance 30pF
  • Case dimensions: 13.0 x 3.81 x 4.0mm
  • 2 pad fixing
  • Suitable for applications in communications, industrial controls, microprocessor systems, vending, security and access control
Case SMD crystal HC49 / US-SMX
Frequency 11.05MHz

Reviews

Be the first to submit a review

Trustpilot