GW Instek GDP-025 - 25MHz High Voltage Differential Probe

GW Instek GDP-025 - 25MHz High Voltage Differential Probe

GW Instek
Order Code:

90-6337

Brand: GW Instek MPN: GDP-025 EAN-13: 4719692500076

Discontinued


A range of GW Instek GDP-025 high voltage differential probe offers the user a selectable attenuation setting, that makes it highly versatile. This allows it to be used a broad range of applications. The probe comes with probe tip accessories for use with both small or large components in tight places.

The GW Instek GDP-025 high voltage differential probe also provides an over range indicator which alerts the user when the probe input exceeds the dynamic range of the probe. The GW Instek high voltage differential probe provides a 25MHz bandwidth enabling users to safely make high-voltage measurements on floating circuit test.

The GW Instek high voltage differential probe converts floating signals to low-voltage ground-referenced signals that can be displayed safely and easily on any ground referenced oscilloscope.

Accessories that are included with the differential probe are: large crocodile clips, long grabber clips, test leads, BNC-BNC cable and power supply.


  • 25Mhz Bandwidth
  • Up to 1,400V Differential Voltage
  • Flexible Attenuation Option, Suitable for Various Applications
  • Separation design, users can easily replace the probe connector to complete a variety of test applications
  • Accurately make floating measurements
  • Manufacturers part no. GW Instek 25MHz High Voltage Differential Probe GDP-025
Type High voltage differential probe
Frequency 25MHz

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C