CK Tools T3893 Ecotronic ESD Wire Stripping Pliers (0.2 - 0.8mm Ø)

CK Tools T3893 Ecotronic ESD Wire Stripping Pliers (0.2 - 0.8mm Ø)

CK Tools
Standard range
Order Code:

93-3425

Brand: CK Tools MPN: T3893 EAN-13: 5013969938937
  • Quickly find another product in this range by Capacity:

    0.8mm 1.3mm 2.6mm
Qty Was Unit Price (Ex VAT)
1+ £13.36   £10.82
Price per unit Ex VAT
9 in stock, despatched same dayAdditional quantity lead time 3 days

These pliers from C.K are ideal for safe and damage-free stripping of fine, insulated solid wires in applications where it is critical to prevent damage from electrostatic charge.

Stripping capacities: 0.2, 0.3, 0.4, 0.5, 0.6, 0.8mm, AWG 30, 28, 26, 24, 22 and 20.


  • Six pre-set blade pairs for stripping the sheathing from insulated, solid core wires
  • Suitable for stripping all common wire insulation types
  • Special tool steel blades, hardened for long-term performance
  • Integrated shears for cutting soft copper wires up to 3mm (8AWG)
  • Stranded plier nose with serrated tips for gripping and looping wires
  • Elecrostatic discharging handles
  • Contoured, dual-component handle design for comfortable working
  • Locking mechanism to secure blade pairs in a closed position
  • Black oxidised finish for corrosion resistance and reduced glare
  • Smooth-action return spring for convenience during repetitive work
  • Joint with durable stainless steel rivet
  • Length 168mm
  • Manufacturer's part T3893
Type Pliers
Capacity 0.8mm
Material Insulated

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C