Cathedral Products LM400BK Laminator A4 Black

Cathedral Products LM400BK Laminator A4 Black

Cathedral Products
Standard range
Order Code:

52-4697

Brand: Cathedral Products MPN: LM400BK EAN-13: 5037062014589
Qty Unit Price (Ex VAT)
1+ £19.68
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 14 days

Cathedral Products LM400BK Laminator A4 Black - The Cathedral Products A4 Laminator is a high-quality laminator that is available in three colours. It can accommodate paper sizes up to A4 and pouches up to 250 micron (2 x 125). It has a fast warm up time and is ready to use in less than 2 minutes. The A4 Laminator can laminate A4 in less than 1 minute. It also has a jam release function in case of any mishaps.
  • Available in 3 colours
  • Accommodates paper sizes upto A4
  • For use with pouches upto 250 micron (2 x 125)
  • Fast warm up time - ready to use in less than 2 minutes
  • Laminates A4 in less than 1 minute
  • Jam release function
Type Laminator
Max Thickness 250µm
Quantity 1
Size A4

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C