Cathedral Products WALWBCO60 Whiteboard & Cork Boards Combination 60 x 80

Cathedral Products WALWBCO60 Whiteboard & Cork Boards Combination 60 x 80

Cathedral Products
Standard range
Order Code:

52-4677

Brand: Cathedral Products MPN: WALWBCO60 EAN-13: 5037062015760
  • Quickly find another product in this range by Type:

    Combination Board Cork board
Qty Was Unit Price (Ex VAT)
1+ £17.51   £15.76
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 14 days

Cathedral Products WALWBCO60 Whiteboard & Cork Boards Combination 60 x 80 - The perfect way to stay organised, the dry erase & cork combination noticeboard allows jotting down of notes and reminders on the dry erase surface, while the corkboard is perfect for pinning up important papers. The contemporary wooden frame ensures that it will look great in any room, while the included drywipe pen, eraser, set of pins and set of magnets make it easy to get started. Plus, the wall fixing kit and instructions make hanging it up a breeze.


  • Versatile half drywipe, half corkboard surface
  • Contemporary wooden frame
  • Supplied with drywipe pen/eraser, set of pins, set of magnets, wall fixing kit and instructions
  • Measures: 60 x 80 cm
Type Combination Board
Frame Wooden
Height 600mm
Width 800mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C