Site: Industry
Currency: GBP    
CE Conformity Labels, Black On Self Adhesive Vinyl, 12.7 x 12.7mm, Pack Of 500

CE Conformity Labels, Black On Self Adhesive Vinyl, 12.7 x 12.7mm, Pack Of 500

Customark
Standard range
Order Code:

32-0684

Brand: Customark MPN: 7824118
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 7 days

These high quality labels from Customark bear the letters "CE" and can be added to a wide range of products to indicate conformity.


  • Printed in black
  • Supplied on sheets of 25 on self-adhesive vinyl
  • Size 12.7 x 12.7mm
  • Supplied in pack sof 500
  • Manufacturer's part 7824118
Legend CE
Length 12.7mm
Material Vinyl
Quantity 500
Sheet or roll Sheet
Width 12.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C