Chauvin Arnoux provides the PEL 52, a power grid diagnostics tool designed for network diagnostics in a single-phase context. This mains tester is known for its precision in logging data and analysing electrical parameters. Typical applications include monitoring and troubleshooting power quality issues in residential and small commercial settings.
Type | Network diagnostics |
Calibrated to | Manufacturer's standards (no certificate) |
Dim | (L x W x H) 88 x 37 x 180 mm |
Display (details) | LCD |
Height | 180mm |
Length | 88mm |
Measurement Type | 1-phase |
PG recognition | No |
Phase detection | Yes |
Reading category | CAT III 600 V |
Weight | 400g |
Width | 37mm |
---|
To use this facility please Sign In.
Sign In