Site: Industry
Currency: GBP    
Chauvin Arnoux P01160620 C.A 8220 network diagnostics 1-phase Data logger

Chauvin Arnoux P01160620 C.A 8220 network diagnostics 1-phase Data logger

Chauvin Arnoux
Standard range
Order Code:

02-2938

Brand: Chauvin Arnoux MPN: P01160620
Qty Unit Price (Ex VAT)
1+ £775.16
Price per unit Ex VAT
3 in Stock, despatched in 4 days

Chauvin Arnoux's C.A 8220 is a mains tester designed for effective power grid diagnostics. This 1-phase data logger is essential for network diagnostics, offering reliable analysis and measurement capabilities. It is typically used for monitoring and troubleshooting electrical networks in various settings.
Type Network diagnostics
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 60 x 211 x 108 mm
Display (details) Digital display b/w
Height 108mm
Length 60mm
Measurement Type 1-phase
Reading category CAT IV 600 V
Weight 840g
Width 211mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C