The Chauvin Arnoux P01298004 test equipment case is a durable storage solution typically used for transporting and protecting test instruments. With dimensions of 320 x 75 x 255 mm, it is compact yet spacious enough to house essential tools. Ideal for technicians, it ensures safe handling and organisation of equipment.
Type | Test equipment case |
Compatible with | Chauvin Arnoux |
Dim | (L x W x H) 320 x 75 x 255 mm |
Factory colour | Black |
Height | 255mm |
Length | 320mm |
Misc Attribute | P01298004 |
Width | 75mm |
---|
To use this facility please Sign In.
Sign In