Chauvin Arnoux test equipment case P01298071 measures 195 mm in length and 270 mm in width, offering reliable protection for delicate instruments. Its durable construction makes it ideal for transporting and storing various testing tools. Suitable for use in both professional and technical settings, it ensures organized and secure equipment management.
Type | Test equipment case |
Compatible with | Chauvin Arnoux |
Dim | (L x W) 195 mm x 270 mm |
Length | 195mm |
Misc Attribute | P01298071 |
Width | 270mm |
---|
To use this facility please Sign In.
Sign In