Site: Industry
Currency: GBP    
Chauvin Arnoux P01298072 Test case 440x310x135mm foam strap lock

Chauvin Arnoux P01298072 Test case 440x310x135mm foam strap lock

Chauvin Arnoux
Standard range
Order Code:

02-2994

Brand: Chauvin Arnoux MPN: P01298072
Qty Unit Price (Ex VAT)
1+ £100.23
Price per unit Ex VAT
1 in Stock, despatched in 4 days

Chauvin Arnoux offers the P01298072 test equipment case, measuring 440 x 135 x 310 mm, suitable for safely transporting and storing sensitive instruments. The robust design ensures protection against impacts, making it ideal for engineers and technicians on the move. Typical applications include carrying tools for field testing and maintenance tasks.
Type Test equipment case
Compatible with Chauvin Arnoux
Dim (L x W x H) 440 x 135 x 310 mm
Factory colour Black
Height 310mm
Length 440mm
Misc Attribute P01298072
Width 135mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C