Easter opening times here
Cherry DG13-B2AA Microswitch SPDT 3A 125V AC; 2A, 30V DC, Button, Right-hand PCB

Cherry DG13-B2AA Microswitch SPDT 3A 125V AC; 2A, 30V DC, Button, Right-hand PCB

Cherry
Order Code:

50-2647

Brand: Cherry MPN: DG13-B2AA

Discontinued


This DG13-B2AA sub-subminiature microswitch from Cherry is suitable for many industry applications. These products reflect Cherry's long standing experience and commitment in design and production of high quality switches.


  • Very small size (only 12.8 x 5.8 x 6.5mm)
  • PCB terminal, right hand side
  • High mechanical operating life
  • 1 changeover
  • 125V AC
  • SPST, On-On
  • Maintained-Momentary
  • Operating temperature -25 to +85 °C
  • Degree of protection IP40
Type Microswitch
Action N/A
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 3A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C