Site: Industry
Currency: GBP    
Cherry E19-00K Microswitch DPDT 15A 125/250V AC Roller Lever Q.C. 6.3x0.8mm

Cherry E19-00K Microswitch DPDT 15A 125/250V AC Roller Lever Q.C. 6.3x0.8mm

Cherry
Order Code:

50-2705

Brand: Cherry MPN: E19-00K

Discontinued


A DPST micro switch from the Cherry E-Series. This micro switch has highly reliable contacts making it suitable for 250V AC power applications.


  • Cherry E19-00K Micro Switch
  • 250V AC
  • Blade connection
  • Case: General purpose Phenolic
  • Spring: Stainless steel
  • Supplied in DPST On-On option

View our complete range of Cherry switches.
Type Microswitch
Action N/A
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type N/A
Max. Current 15A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C