CITEL DS50VGPV-600G/51 PV Surge Protector Type 2 600VDC

CITEL DS50VGPV-600G/51 PV Surge Protector Type 2 600VDC

CITEL
Order Code:

28-0730

Brand: CITEL MPN: DS50VGPV-600G/51

Discontinued


CITEL's DS50VGPV-600G/51 is a type 2 surge protector, designed to protect against lightning surge voltages in 600V DC photo-voltaic power supply networks. It incorporates CITEL's exclusive patented 'VG technology', guaranteeing a total absence of leakage current and maximum reliability.


  • Type 2 surge protector for photo-voltaic applications
  • VG technology
  • Operating voltage 600V DC
  • No leakage, no operating current
  • Improved life expectancy
  • Nominal discharge current 15kA
  • Maximum discharge current 40kA
  • Common/Differential mode protection
  • UTE C61-740-51, EN 50539-11 compliance
  • CITEL type DS50VGPV-600G/51


Max. Discharge Current 40kA
Max. Load Current N/A
Nom. Discharge Current 15kA
Number of Poles 2
Operating voltage 600V

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C