CK Tools G7621 50 Multi-Flex Hose Pipe 1/2"x50m

Standard range
Order Code:

93-0252

Brand: CK Tools MPN: G7621 50 EAN-13: 5013969328509
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 in Stock, despatched in 3 days

High quality ideal for general outdoor use. Triple layered with polyester reinforcement for extra strength and resistance to twisting and stretching. Abrasion resistant PVC outer layer for long life. Burst pressure 28 bar.


Type Hose
Diameter 12.5mm
Length 50m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot