Site: Industry
Currency: GBP    
CK Tools MA2718 Magma Tool Roll

CK Tools MA2718 Magma Tool Roll

CK Tools
Standard range
Order Code:

14-3024

Brand: CK Tools MPN: MA2718 EAN-13: 5013969962765
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.37
Price per unit Ex VAT
44 in stock, despatched same dayAdditional quantity lead time 3 days

The C.K Magma Tool Roll has a durable polyester construction with a bright red inner lining for easy visibility of the tools stored within. It has 30 pockets of varying sizes to accomodate a wide range of different tools. For comfort when carrying, the Magma Tool Roll has a padded handle. As an alternative, or for easy access to the tools, the Tool Roll has eyelets allowing it to be hung on a wall.


  • Durable polyester construction
  • Bright red inner lining for easy visibility of stored items
  • Padded handle
  • 30 pockets to carry a range of tools
  • Can be used as roll or for wall hanging
  • Size when rolled up 150 x 90 x 480mm
  • CK Magma type MA2718
Type Tool roll
Brand Range/Family Magma
Material Polyester
Width 90mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, February 9, 2012 | Question by: Rapid Customer | Product code: 14-3024
Q. Have I missed the size information?
A. Hi, thanks for your question. The dimensions of the bag when rolled up are 150 (depth) x 90 (h) x 480mm (width). When unrolled it is 490mm (w), 560mm (l), 10mm (d).

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C