Site: Industry
Currency: GBP    
CK Tools T3680A Ratchet Crimping Pliers For Insulated Terminals 0.25 - 2.5mm²

CK Tools T3680A Ratchet Crimping Pliers For Insulated Terminals 0.25 - 2.5mm²

CK Tools
Standard range
Order Code:

93-3728

Brand: CK Tools MPN: T3680A EAN-13: 5013969983234
Qty Unit Price (Ex VAT)
1+ £57.00
Price per unit Ex VAT
1 in stock, despatched same dayAdditional quantity lead time 2 days

These CK Tools T3680A Ratchet Crimping Pliers are designed for the safe and secure crimping of green, red, and blue insulated terminals.

Also suitable for green, red and blue butt and parallel splicers.

Capacity 0.25 - 2.50mm² / 24 - 14 AWG


  • Auto-stop ratchet system
  • High compression pressure for secure crimping
  • Precision engineered dies for quality crimps and safe connections
  • Dies manufactured from fully hardened carbon alloy steel for strength and durability
  • Heavy duty construction, tested up to 40,000 cycles
  • Ergonomic two component handle for ease and comfort in use
  • Total length: 210 mm
Type Crimping Tool
Capacity 0.25 to 2.5mm²
Lifetime Warranty No
Weight 390g
Wire Gauge 24 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C