CK Tools T49183 DextroVDE Screwdriver Slotted Parallel & PZD Set Of 6

CK Tools T49183 DextroVDE Screwdriver Slotted Parallel & PZD Set Of 6

CK Tools
Order Code:

86-0641

Brand: CK Tools MPN: T49183 EAN-13: 5013969704082
  • Country of Origin: Germany

Discontinued


The C.K Dextro VDE Screwdriver Slotted Parallel PZD (Set of 6) is a VDE screwdriver that gives electricians exactly what they need – extra response, extra feel and extra speed. Their groundbreaking design was developed in consultation with professional electricians as part of CK's rigorous ongoing innovation programme.


  • Polypropylene handle core, injection moulded around the blade with a TPE soft grip over-mould
  • Long, fine neck for ultimate fingertip control
  • Ergonomically shaped smooth, round head allows it to pivot easily in the palm
  • Ridges along the head for that last ¼ turn of power when tightening down
  • Non roll handle design
  • Permanent tip type marking on the end of the handle for convenient identification
  • Handles are shatterproof down to -35°C
  • Contoured blade insulation for improved terminal access
  • Blade and shaft made from chrome molybdenum vanadium steel, hardened to 57-59 HRC, black non peel finish
  • Slotted 8mm and 10mm made from chrome vanadium steel, hardened to 53-55 HRC, black non peel finish
  • Specially designed ribs positively engage with the screw slot to reduce the risk of cam-out and slipping
  • GS (Approved Safety) safety marked
  • Each screwdriver is individually tested to 10,000V to ensure completely safe working on live equipment up to 1,000V
  • Fully approved to VDE 0682/201:2005 01 and IEC 60900:2004
  • Blade torque capacity up to 20% over the International standards requirement
  • Dimensional and performance standards to DIN 5260 ISO 2380 (slotted) DIN ISO 8764 (PZD/SDV/PH)
  • CK ranges T49144 (slotted), T49143 (Pozidriv) and T49142 (Phillips)
Drive Type(s) Pozidriv, slotted
Pieces 6

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C