Constructed specifically for the professional electrician, the C.K Electrician's Tool Tote Kit T5952 comprises the most commonly used electrician's tools.
Set includes the following:
- C.K Magma Technicians tool tote
- C.K RedLine VDE side cutters 160mm
- C.K Redline VDE combination pliers 180mm
- C.K Redline VDE snipe nose pliers 175mm
- C.K Dextro VDE screwdriver PZD 1
- C.K Dextro VDE screwdriver PZD 2
- C.K Dextro VDE screwdriver slotted 2.5mm
- C.K Dextro VDE screwdriver slotted 4mm
- C.K Dextro VDE screwdriver slotted 5.5mm
- Trimming knife
- ST tape measure 10ft/3m
- Junior hacksaw
- Spirit level
- Voltage detector
Type | Electronic / electrical |
Case | Tool Tote (open) |
Height | N/A |
Length | N/A |
Pieces | 14 |
Width | N/A |
---|
Order Code: 93-3742
MPN: T5981
Available to back orderBack order, lead time 7 weeks
To use this facility please Sign In.
Sign In