Site: Industry
Currency: GBP    
CK Tools T5982-KD Professional Tool Kit

CK Tools T5982-KD Professional Tool Kit

CK Tools
Standard range
Order Code:

93-3754

Brand: CK Tools MPN: T5982-KD EAN-13: 5013969248029
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £218.83
Price per unit Ex VAT
8 in stock, despatched same dayAdditional quantity lead time 2 days

The smart choice in electrical tool kits, built around industry best practices:


  • A selection of VDE specific tools designed for the discerning electrical professional
  • Provides a solution for all aspects of electrical installation work and repair
  • Technician Tool Case provides lightweight and organized tool storage with room for hand tools and test equipment

Contents of kit:

  • C.K Magma Technician's Tool Case
  • VDE Combicutter3
  • VDE Combination pliers 185 mm
  • VDE Snipe Nose pliers 200 mm
  • Dextro VDE Screwdrivers Slotted 2,5x75 and 4,0x100 mm
  • PZD1x80 and 2x100 mm
  • PH1x80 and 2x100 mm
  • Modulo (Plusminus) MOD2x100 mm
  • Softech Tape 5m/16ft
  • Junior Hacksaw
  • Automatic Wire Stripper Pro
  • Spirit Pocket Level 210 mm
  • Re-Threading Tool M3.5x0,6 mm and Steel Claw Hammer High Visibility 16 oz
Type Electronic / electrical
Case Fabric
Height 210mm
Length 310mm
Lifetime Warranty No
Pieces 17
Width 460mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C