Easter opening times here
Click CL011 Switch Metal Clad 1 Gang

Click CL011 Switch Metal Clad 1 Gang

Click
Order Code:

23-1600

Brand: Click MPN: CL011

Discontinued


Single gang 10A, 250V metal clad plate switch conforming to BS3676. Can be used in two way switching circuits where two switches control a single lamp, e.g. as found in hall and stairway applications.
  • Supplied complete with two 3.5mm fixing screws and metal, surface mounting box which has 20mm knockouts on four sides and an internal earth terminal
  • Overall dimensions 82 x 82 x 45mm excluding rocker
  • Covered by manufacturer's 10 year warranty

To find out more about our range of Click switches, sockets and adaptors, please visit our Click brand page.
Type Rocker switch
Current Rating 10A
Mounting Surface
No. of Gangs 1
No. of Ways 2

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C