Metal clad, double switched 13A socket conforming to BS1363. The heavy duty enclosure is ideally suited to industrial and commercial environments.
- Supplied complete with two 3.5mm fixing screws and metal, surface mounting box which has 20mm knockouts on four sides and an internal earth terminal
- Overall dimensions 82 x 82 x 45mm excluding rocker
- Covered by manufacturer's 10 year warranty
Number of Gangs | 2 |
Switched Y/N | Y |
---|
Order Code: 64-9804
MPN: GMC132SS
7 in stock, despatched same dayAdditional quantity lead time 5 weeks