Cliff Cliffcon FCR Series Touchproof Multipole Connectors

Cliff Cliffcon FCR Series Touchproof Multipole Connectors

Cliff Brand: Cliff

These connectors are designed for applications requiring a locking touch-proof system and are ideally suited to connection of loudspeakers and amplifier systems, delivering power to equipment and general instrumentation.

  • 4-pole or 8-pole
  • Straight or right angled plugs
  • Chassis socket
  • Wiping contacts
  • Polarised plugs
  • 4.8mm faston termination
  • Socket fits standard XLR cut-out
  • Touchproof to IEC65/IEC348
Contact rating4-pole20A rms cont.
8-pole15A rms +20°C intermittently
10A rms +80°C
Operating voltage250V AC
Max.wire size per contactSolid6mm², 10AWG
Stranded4mm², 12AWG


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C