A neat panel mounting, 2.1mm pin diameter DC power socket, with solder contacts. Single hole fixing (panel cut out 8.5mm).
- 3A 12VDC rated
- Supplied with fixing nut
- Internal diameter 5.8mm
- Manufacturer part no. FC681445
- Pin diameter 2.1mm
- Plug construction Socket
- RoHS compliant yes
- Type (manufacturer type) FC681445
Internal Diameter | 5.8mm |
Pin diameter | 2.1mm |
Plug construction | Socket |
Type (manufacturer type) | FC681445 |
---|
Order Code: 20-0878
MPN: 722A

85 in stock, despatched same dayAdditional quantity lead time 14 days
Order Code: 20-1094
MPN: 20-1094

Price per unit Ex VAT 1+ |
100+ |
500+ |
---|
£1.39 |
£1.09 |
£0.901 |
1,971 in stock, despatched same dayAdditional quantity lead time 4 months