Site: Industry
Currency: GBP    
CML 19040257 LED Indicator Lamp Blue 12V DC 8mm

Image Representative of Range

CML 19040257 LED Indicator Lamp Blue 12V DC 8mm

CML
Standard range
Order Code:

59-6740

Brand: CML MPN: 19040257 EAN-13: 2050001906250
Qty Unit Price (Ex VAT)
1+ £2.56
Price per unit Ex VAT
128 in Stock, despatched in 4 days

A 12V DC blue LED indicator lamp with a 8mm housing and a prominent satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Prominent
Colour Blue
Current 20mA
Intensity 60mcd
Size 8mm
View Angle N/A
Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C