Site: Industry
Currency: GBP    
CML 19210250 LED Indicator Lamp Red 12V DC 14mm

Image Representative of Range

CML 19210250 LED Indicator Lamp Red 12V DC 14mm

CML
Standard range
Order Code:

59-6758

Brand: CML MPN: 19210250
Qty Unit Price (Ex VAT)
1+ £4.19
Price per unit Ex VAT
50 in stock, despatched same dayAdditional quantity lead time 9 days

A 12V DC red LED indicator lamp with a 14mm housing and a standard satin chrome bezel.


  • Fitted with resistor
  • Supplied with gasket
  • Sealed to IP67 when installed with gasket
Bezel Prominent
Colour Red
Current 20mA
Intensity 150mcd
Size 14mm
View Angle N/A
Voltage 12V

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, August 29, 2019 | Question by: Rapid Customer | Product code: 59-6758
Q. Say I were to install this to a car as part of a circuit to display that an emergency stop button had been activated, could I theoretically put the lamp straight across the battery and it would not blow the lamp? This means I don’t have to put in extra components except from the lamp, and stop switch connected to the battery? The button will control the fuel pump relay with a NC contact and the lamp with a NO contact. Thanks, Jim
A. Hi Jim, thanks for your question. This has a resistor built in so would allow a car battery system to work on the LED light at 12 -13 volts without any extra resistor.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C