These solid blocks of watercolour paint are designed to fit into suitable
pallettes and provide an easier and cleaner way of providing paint in the
classroom.
- Colours can be replaced separately as they wear down
- Colours can be doubled-up or omitted as required
- Needs less storage space than ready-mixed liquid paint
- No liquid paint spills to clear up
- Approximate size of each block 19mm x 57mm diameter
- Supplied in packs of 6 Red blocks
Type | Paint Blocks |
Colour(s) | Red |
Pack Size | 6ml |
---|
Order Code: 06-0088
MPN: 7006-20
2 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 06-1844
MPN: 7012
12 in stock, despatched same dayAdditional quantity lead time 7 days