Site: Industry
Currency: GBP    
Combi Line Telescopic Ladder 2.3m

Combi Line Telescopic Ladder 2.3m

Telesteps Brand: Telesteps

This Telesteps Combi Line Telescopic Ladder has the following specifications:

Extended Length: 2.3m.
Tread Width: 80mm.
Working Height: 3.1m.
Closed Length: 0.73m.
Width: 0.68m.
Weight: 14.1kg.
Max. Load: 150kg.
Max. Users: 1.



Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C