Site: Industry
Currency: GBP    
Comus Low Cost Non-mercury Tilt Switches

Comus Low Cost Non-mercury Tilt Switches

Comus Brand: Comus

Low cost PCB mounting non-mercury tilt switches fitted with gold contacts.

  • Available with straight or right angle pins for direct mounting to a PCB
  • Ideal low cost solution in alarm systems and general angle sensing
  • Supplied in Polyamide 6,6 case with UL 94V-0 rating
  • Formerly Assemtech types M1230-1 (vertical) and M1230-2 (horizontal)
Contact rating25mA at 24V DC
Contact resistance10 Ω
Differential angle10°
Operating temperature–25°C to +70°C


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C