Qty | Unit Price (Ex VAT) |
---|---|
1+ | £19.41 |
25+ | £17.30 |
This loop type normally closed magnetic contact switch has an armoured cable and is supplied with a fixing bracket. The switch has a weather resistant aluminium housing and is suitable for use under harsh conditions in both commercial and industrial applications. The switch is supplied with a matching magnet.
Contact Rating | N/A |
---|---|
Output Configuration | NC |
Sensing Range | 65mm |
Switching Current | 200mA |
Switching Voltage AC | 30V |
Switching Voltage DC | 30V |
To use this facility please Sign In.
Sign In