Comus PRC-SA-01 PRC-SA-001 C/O Heavy Duty Aluminium Housed Blue Proximity Switch

Comus PRC-SA-01 PRC-SA-001 C/O Heavy Duty Aluminium Housed Blue Proximity Switch

Comus
Extended range
Order Code:

78-4022

Brand: Comus MPN: PRC-SA-01
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £4.97
Price per unit Ex VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

This 175V AC/DC 0.4A heavy duty aluminium housed proximity switch is ideal for use in commercial and industrial environments in applications such as position sensing, linear actuators, security switching, safety guards/devices, etc.


  • Blue powder coated aluminium case
  • Hermetically sealed reed switch for longer life
  • Changeover contact style
  • Robust design
  • Suitable magnets also available
Contact Rating 0.5A
Output Configuration CO
Sensing Range N/A
Switching Current 400mA
Switching Voltage AC 175V
Switching Voltage DC 175V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C