Site: Industry
Currency: GBP    
Conec 17-100950 IP67 Metal Protective Cover for Industrial Ethernet Connector

Conec 17-100950 IP67 Metal Protective Cover for Industrial Ethernet Connector

Conec
Order Code:

49-5957

Brand: Conec MPN: 17-100950

Discontinued


This Metal IP67 Protective Cover from Conec is for an industrial ethernet connector and is manufactured with brass, nickel plated material. It can be used to protect unused interfaces and comes equipped with a knurled, M28 locking thread and ball chain.


  • IP67 protection
  • Metal cover coupling ring
  • Red, silcone cover gasket
  • Stainless steel screw thread
  • Copper alloy ball chain
  • Ø 32mm cover coupling ring
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-100950
    Type N/A
    Mounting Type Cable mount
    Number of Ports N/A
    Plug / Socket N/A

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C