Site: Industry
Currency: GBP    
Conec 3008W8SXX99A10X D-SUB High Current COMBI Socket without Contacts 8 Pin

Conec 3008W8SXX99A10X D-SUB High Current COMBI Socket without Contacts 8 Pin

Conec
Standard range
Order Code:

49-5672

Brand: Conec MPN: 3008W8SXX99A10X EAN-13: 2050000455056
Qty Unit Price (Ex VAT)
1+ £2.52
Price per unit Ex VAT
104 in Stock, despatched in 4 days

This 8-Pin D-Sub Combi Socket from Conec has been designed for straight high power, coaxial or high voltage contacts. Manufactured with a Ø 3mm through-hole, steel tin plated shell, -55°C - 125°C operating temperature and 8W8 design.


  • Shell size 4
  • Green colour
  • Socket for male contacts
  • Suitable for high power, coaxial or high voltage contacts
  • Through-hole mounting
  • Manufacturer's part 3008W8SXX99A10X

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C