Easter opening times here
Conrad Energy 650592 High Volt Alkaline Battery Type 11A 6V x1

Conrad Energy 650592 High Volt Alkaline Battery Type 11A 6V x1

Conrad Energy
Order Code:

51-1883

Brand: Conrad Energy MPN: 650592 EAN-13: 4016138411720
  • Country of Origin:

Discontinued


A high volt battery that is used primarily in remote controls for car central locking systems, garage door openers, etc.
The 6V alkaline battery is Conrad branded. It is a great battery when you want performance and reliability with the Conrad reputation.


  • Technology: Alkali-manganese
  • Capacity: 57mAh
  • Dimensions: (Ø x H) 10mm x 15.8mm
  • Voltage: 6V
  • Size: 11A

Order Code: 18-0256

MPN: GPPBA11AF002

GP
Standard range
Price per unit Ex VAT
1+ 10+ 50+
£0.965
£0.842
£0.919
£0.800
£0.845
£0.733
117 in stock, despatched same dayAdditional quantity lead time 3 weeks

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C