Contrinex 620 000 915

Contrinex 620 000 915

Contrinex
Standard range
Order Code:

50-0842

Brand: Contrinex MPN: 620 000 915 EAN-13: 2050000034473
Qty Unit Price (Ex VAT)
1+ £67.21
Price per unit Ex VAT
9 in stock, despatched in 4 working days

This photoelectric proximity switch uses fibre optic technology to produce a sensor that is ideal for use in e.g. explosive or strong magnetic environments, where electrical signals may present a risk of explosion or may not function correctly. The sensor is designed to be DIN rail mounted and can be easily stacked for multi-sensor operations.

The maximum switching distance is 200mm and there is adjustment between 20 to 200mm via an illuminated-scale, 12-turn potentiometer. A bar graph indicaed signal strength and excess gain and there is a function to switch from light-ON to dark-ON.
  • Termination by S8 4-pin connector
  • Easy to operate
  • Short-circuit protection
  • Polarity reversal protection
  • Power on reset
  • Robust plastic housing

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C