Easter opening times here
Contrinex 623 000 940 (Ø x L) 14.5 mm 2

Image Representative of Range

Contrinex 623 000 940 (Ø x L) 14.5 mm 2

Contrinex
Standard range
Order Code:

50-9419

Brand: Contrinex MPN: 623 000 940 EAN-13: 2050001065278
Qty Unit Price (Ex VAT)
1+ £9.62
Price per unit Ex VAT
5 in stock, despatched in 4 working days

This cable assembly is suitable for use with inductive proximity switches 50-9200/50-9202/50-9205/50-9206.
  • Right-angle connector
  • Cable length 2m
  • PUR cable for oily environments
  • Gold-plated contacts

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C