Cool Seal red crimp connectors, supplied in pack of five butt splices.
The Cool Seal system allows for heatless and solderless connections, you need only to strip the wire, insert it into the connector and crimp to produce a durable, instantly moisture proof connection.
Size
- 0.5mm - 1.0mm
- 22 to 18 AWG
Colour | Red |
Wire Gauge | 22 to 18AWG |
Connector Length | 32mm |
Current | N/A |
Easy Entry | No |
Inside diameter | N/A |
Insulation material | Nylon |
Outside Diameter | 4.2mm |
Type | Butt splice |
---|