The Daler-Rowney FW Acrylic Inks are acrylic-based, pigmented, water-resistant artists' inks with a high degree of lightfastness and intermixability. FW Acrylic Ink can be used straight out of the dropper, or diluted to achieve the most subtle of tones.
The inks come in bottles of 180ml, with a dispensing lid and the inks can be applied using traditional brushes, as well as airbrushes, technical pens, and paint markers - making them ideal for producing technical illustrations and finely worked drawings. All the colours have a three-star rating for permanence, so are good for permanent display. As well as using the colours in their raw state, the colours can be diluted to create subtle washes to which you can then add further layers.
The expressive fluidity of acrylic inks is suitable for use by fine artists, illustrators, graphic designers, calligraphers, decorative artists and hobbyists.
Order code | Colour | Lightfastness | Transparency |
(1 to 3 ★) | |||
07-0032 | Process Yellow | ★★★ | Transparent |
07-0033 | Scarlet | ★★★ | Transparent |
07-0034 | Flame Red | ★★★ | Transparent |
07-0035 | Crimson | ★★★ | Transparent |
07-0036 | Process Magenta | ★★★ | Transparent |
07-0037 | Purple Lake | ★★★ | Transparent |
07-0038 | Indigo | ★★★ | Opaque |
07-0039 | Process Cyan | ★★★ | Opaque |
07-0040 | Turquoise | ★★★ | Transparent |
07-0041 | Burnt Umber | ★★★ | Semi-opaque |
07-0042 | Sepia | ★★★ | Semi-opaque |
07-0043 | Black India | ★★★ | Opaque |
07-0044 | White | ★★★ | Opaque |