Deb Stoko DIS1000ML InstantFOAM® Complete Alcohol-Based Hand Sanitiser 1L

Deb Stoko DIS1000ML InstantFOAM® Complete Alcohol-Based Hand Sanitiser 1L

Deb
Standard range
Order Code:

84-5279

Brand: Deb MPN: DIS1000ML EAN-13: 5010424014991
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.62   £13.36
Price per unit Ex VAT
12 in stock, despatched same dayAdditional quantity lead time 14 days

Deb Stoko DIS1000ML InstantFOAM® Complete is an alcohol-based hand sanitiser that can be used in any hygiene sensitive environment. It exhibits highly effective bactericidal (EN1500), virucidal (EN14476), yeasticidal (EN1650) and mycobactericidal (EN14348) activity. It kills 99.999% of many common germs.

It is dispensed as foam, providing the user with complete control of the product, preventing dripping and splashing.

DIS1000ML has a clinically-proven skin-friendly formula containing moisturisers and has been independently tested and proven to prevent skin dryness even after frequent use. It is perfume-free and dye-free helping to reduce the potential for allergic reaction and skin irritation, making it ideal for people who are sensitive to fragrances.

It is non-tainting and HACCP International Certified as suitable for use in food production and preparation areas.


  • Dye & colorant-free
  • Food industry compatible
  • Glove / PPE compatible
  • Perfume-free
  • Suitable for use without water
  • Supplied in a 1 litre cartridge
  • Deb Stoko type DIS1000ML

For a suitable wall-mounting dispenser please see 84-5333.

Type Hand sanitiser
Pack Size 1000ml

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C